Part Details for 0305 by Infrared Industries Inc
Overview of 0305 by Infrared Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0305
0305 CAD Models
0305 Part Data Attributes
|
0305
Infrared Industries Inc
Buy Now
Datasheet
|
Compare Parts:
0305
Infrared Industries Inc
Photoconductive Sensor, 1-Channel,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFRARED INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Detectivity-Min | 6500000000 cm Hz1/2 w-1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 25 °C | |
Photosensitive Area | 4 mm2 | |
Responsivity-Min | 200000 V/W | |
Semiconductor Material | PbS | |
Sensors/Transducers Type | INFRARED SENSOR,PHOTOCONDUCTIVE | |
Spectral Response (nm) | 1000-3000 | |
Surface Mount | YES |