Part Details for 0307005061 by Molex
Overview of 0307005061 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0307005061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30700-5061
|
TTI | Automotive Connectors HDAC64 DR RA HDR 6 C DR 6 CKT BLACK POL 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 2223 Package Multiple: 2223 Container: Tray | Americas - 0 |
|
Buy Now |
Part Details for 0307005061
0307005061 CAD Models
0307005061 Part Data Attributes
|
0307005061
Molex
Buy Now
Datasheet
|
Compare Parts:
0307005061
Molex
CONN HEADER 6POS R/A DL BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |