Part Details for 03072.0-01 by STEGO
Overview of 03072.0-01 by STEGO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03072.0-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH4982
|
Newark | Hvi 030 Heater, 230 Vac, 700W, Screw Mounting, No Fan Included |Stego 03072.0-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$300.5100 / $546.3900 | Buy Now |
DISTI #
03072.0-01
|
TME | Blower heater, HVI, 700W, Uoper: 230V, IP20, Urated: 230V Min Qty: 1 | 0 |
|
$140.1100 / $157.6200 | RFQ |