Part Details for 0308029 (ALTERNATE: D-URTK/S-BEN) by Phoenix Contact
Overview of 0308029 (ALTERNATE: D-URTK/S-BEN) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0308029 (ALTERNATE: D-URTK/S-BEN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70171161
|
RS | End cover, Length 61 mm, W 2.2 mm, H 48.5 mm, Gray D-URTK/S-BEN Series | Phoenix Contact 0308029 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$2.7900 / $3.8700 | Buy Now |