Part Details for 030AT1003SM by Gowanda Electronics Corporation
Overview of 030AT1003SM by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 030AT1003SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-030AT1003SMTR-ND
|
DigiKey | WIREWOUND TOROIDAL INDUCTOR Min Qty: 430 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.5366 | Buy Now |
DISTI #
030AT1003SM
|
Avnet Americas | WIREWOUND TOROIDAL INDUCTOR - Bulk (Alt: 030AT1003SM) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$6.0515 / $11.0671 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2100 / $14.5900 | Buy Now |
Part Details for 030AT1003SM
030AT1003SM CAD Models
030AT1003SM Part Data Attributes
|
030AT1003SM
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
030AT1003SM
Gowanda Electronics Corporation
General Purpose Inductor, 100uH, 10%, 1 Element, SMD, 4444,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4444 | |
Construction | Toroidal | |
DC Resistance | 0.145 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.14 mm | |
Package Length | 11.18 mm | |
Package Style | SMT | |
Package Width | 11.05 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |