030AT7502VSM
Gowanda Electronics Corporation
Description: General Purpose Inductor

Overview of 030AT7502VSM by Gowanda Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 030AT7502VSM by Gowanda Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 030AT7502VSM
Avnet Americas VERTICAL MOUNT TOROIDAL INDUCTOR - Bulk (Alt: 030AT7502VSM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $25.2900
  • 19 $19.9600
  • 28 $18.9700
  • 37 $18.5900
$18.5900 / $25.2900 Buy Now

CAD Models for 030AT7502VSM by Gowanda Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 030AT7502VSM by Gowanda Electronics Corporation

030AT7502VSM
Gowanda Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
4440
Construction
Toroidal
DC Resistance
0.125 Ω
Inductance-Nom (L)
75 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
12.2 mm
Package Length
11.18 mm
Package Style
SMT
Package Width
10.16 mm
Packing Method
TR, 12 Inch
Rated Current-Max
1.62 A
Self Resonance Frequency
7 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. 030AT7502VSM
    Gowanda Electronics Corporation
    General Purpose Inductor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 030AT7502VSM by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 030AT7502VSM by Gowanda Electronics Corporation

Select Manufacturer
Which Manufacturer of 030AT7502VSM would you like to use for your alert(s)?
  • Please alert me when 030AT7502VSM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 030AT7502VSM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 030AT7502VSM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 030AT7502VSM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 030AT7502VSM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 030AT7502VSM by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: