Part Details for 031-0213-300 by Dialight
Overview of 031-0213-300 by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0213DPA-00#J53 | Renesas Electronics Corporation | P Channel Power MOSFET | |
5962-8700213UA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
5962-8700213ZA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM |
Price & Stock for 031-0213-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86M6494
|
Newark | Lamp Lenses Large Panel Ind Rohs Compliant: Yes |Dialight 031-0213-300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$39.4100 / $44.6300 | Buy Now |
DISTI #
2266-031-0213-300-ND
|
DigiKey | LARGE PANEL INDICATOR Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
30 In Stock |
|
$33.8600 / $44.8100 | Buy Now |
DISTI #
645-031-0213-300
|
Mouser Electronics | Lamp Lenses LARGE PANEL IND RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Yellow Flat Panel Mount Indicator Cap, Back Frosted |
30 Partner Stock |
|
$31.3300 / $43.6500 | Buy Now |
DISTI #
36330378
|
Verical | Yellow Flat Panel Mount Indicator Cap, Back Frosted RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 30 |
|
$31.7500 / $42.0200 | Buy Now |
DISTI #
000000000000304105
|
Sager | Lamp Lenses LARGE PANEL IND | 0 |
|
Buy Now | |
DISTI #
C1S204900188864
|
Chip1Stop | Large Panel Indicator RoHS: Compliant | 30 |
|
$39.2000 / $52.2000 | Buy Now |
|
Master Electronics | Yellow Flat Panel Mount Indicator Cap, Back Frosted |
30 Partner Stock |
|
$31.3300 / $43.6500 | Buy Now |
Part Details for 031-0213-300
031-0213-300 CAD Models
031-0213-300 Part Data Attributes
|
031-0213-300
Dialight
Buy Now
|
Compare Parts:
031-0213-300
Dialight
|
Samacsys Manufacturer | Dialight |