Part Details for 031-0433-300 by Dialight
Overview of 031-0433-300 by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO1704-334MB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPO1704-332M | Coilcraft Inc | Transformer, for NCP5080, 0.015A, SMT, RoHS |
Price & Stock for 031-0433-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86M6507
|
Newark | Lamp Lenses Large Panel Ind Rohs Compliant: Yes |Dialight 031-0433-300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$25.5700 / $27.1200 | Buy Now |
DISTI #
2266-031-0433-300-ND
|
DigiKey | LARGE PANEL INDICATOR Min Qty: 3 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
37 In Stock |
|
$21.6300 / $26.8600 | Buy Now |
DISTI #
645-031-0433-300
|
Mouser Electronics | Lamp Lenses LARGE PANEL IND RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70081483
|
RS | Indicator, Amber, 1.13 in., 1 in., 1.13 in., Round, Chrome Plated Brass | Dialight 031-0433-300 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$37.2300 / $40.4700 | RFQ |
|
Onlinecomponents.com | Cap Optical Lenses for Panel Mount Indicator |
37 Partner Stock |
|
$28.5400 / $46.1100 | Buy Now |
DISTI #
000000000000304117
|
Sager | Lamp Lenses LARGE PANEL IND | 0 |
|
Buy Now | |
DISTI #
C1S204900228162
|
Chip1Stop | Incandescent Panel Mount Indicators RoHS: Compliant | 37 |
|
$24.0000 / $31.7000 | Buy Now |
|
Master Electronics | Cap Optical Lenses for Panel Mount Indicator |
37 Partner Stock |
|
$28.5400 / $46.1100 | Buy Now |
Part Details for 031-0433-300
031-0433-300 CAD Models
031-0433-300 Part Data Attributes
|
031-0433-300
Dialight
Buy Now
Datasheet
|
Compare Parts:
031-0433-300
Dialight
Single Color LED, Amber,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | AMBER | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 11.87 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |