Part Details for 031-0901-05-101 by Dialight
Overview of 031-0901-05-101 by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
MLC1240-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
SER1590-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT |
Price & Stock for 031-0901-05-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05B3014
|
Newark | Large Panel Ind. Rohs Compliant: No |Dialight 031-0901-05-101 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.8300 / $78.8600 | Buy Now |
DISTI #
645-031-0901-05-101
|
Mouser Electronics | Lamp Holders & Accessories LARGE PANEL IND RoHS: Not Compliant | 0 |
|
$49.2500 / $49.3700 | Order Now |
DISTI #
71264825
|
RS | LARGE Panel IND. | Dialight 031-0901-05-101 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$62.6300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$49.2400 / $71.7800 | Buy Now | |
DISTI #
031-0901-05-101
|
TTI | Lamp Holders & Accessories LARGE PANEL IND Min Qty: 15 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$48.8800 | Buy Now |
DISTI #
000000000000304132
|
Sager | Lamp Holders & Accessories LARGE PANEL IND Min Qty: 1 | 0 |
|
$52.5700 / $60.6700 | Buy Now |