Part Details for 031-0964-000 by ITT Interconnect Solutions
Overview of 031-0964-000 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-0964-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT031-0964-000
|
Heilind Electronics | CONT ASSY,SKT KM #20-20 MF2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cont Assy - Skt Km #20-20 MF2. RoHS: Compliant |
122 In Stock |
|
$41.4800 / $66.8700 | Buy Now |
DISTI #
031-0964-000
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
ITT031-0964-000
|
Interstate Connecting Components | CONT ASSY,SKT KM #20-20 MF2 | 0 |
|
Buy Now | |
|
Master Electronics | Cont Assy - Skt Km #20-20 MF2. RoHS: Compliant |
122 In Stock |
|
$41.4800 / $66.8700 | Buy Now |