-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F075
|
Newark | Rf/Coaxial Bnc Bulkhead Jack Str 50 Ohm Solder, Connector Type:Bnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg58, Rg59, Rg179, Rg316, Frequency Max:4Ghz Rohs Compliant: Yes |Amphenol Rf 031-221 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 618 |
|
$2.0900 / $2.9500 | Buy Now |
DISTI #
AMR031-221
|
Heilind Electronics | UG-1094/U | Americas - 2089 in Stock |
|
$2.0000 / $2.5600 | Buy Now |
|
Onlinecomponents.com | RF Connector - BNC Straight Jack - UG-1094/U - Solder Cup - 50 Ohm - Bulkhead - Maximum Frequency 4 GHz - Brass. RoHS: Compliant |
2573 In Stock 2500 On Order 13652 Factory Stock |
|
$1.5600 / $2.8300 | Buy Now |
DISTI #
031-221
|
TME | Connector: BNC, socket, female, straight, 50Ω, soldering, PTFE Min Qty: 1 | 131 |
|
$2.8700 / $4.1000 | Buy Now |
DISTI #
AMR031-221
|
Interstate Connecting Components | UG-1094/U | 488 |
|
$2.0000 / $2.5600 | Buy Now |
|
Powell Electronics | BNC Jack Solder Cup 50 Ohm Bulkhead Min Qty: 100 | 9011 |
|
$1.8600 / $2.7900 | Buy Now |
|
Master Electronics | RF Connector - BNC Straight Jack - UG-1094/U - Solder Cup - 50 Ohm - Bulkhead - Maximum Frequency 4 GHz - Brass. RoHS: Compliant |
2573 In Stock 2500 On Order 13652 Factory Stock |
|
$1.5600 / $2.8300 | Buy Now |
DISTI #
53258.1
|
TestEquity LLC | Amphenol RF 031-221 UG-1094/U BNC Straight, Jack, Solder Cup, Bulkhead Front Mount, 50 Ohms | 100 |
|
$3.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy