Part Details for 031-2318-RFX by Amphenol Corporation
Overview of 031-2318-RFX by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 031-2318-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-2318-RFX
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, RG174, RG188A, RG316 - Bag (Alt: 031-2318-RFX) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
031-2318-RFX
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, RG174, RG188A, RG316 - Bag (Alt: 031-2318-RFX) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$2.5125 / $4.3555 | Buy Now |
DISTI #
19C3269
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, RG174, RG188A, RG316 - Bulk (Alt: 19C3269) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-31-2318-RFX
|
Mouser Electronics | RF Connectors / Coaxial Connectors BLHD JCK 174 316 RoHS: Compliant | 665 |
|
$2.8800 / $4.3900 | Buy Now |
DISTI #
31-2318-RFX
|
TTI | RF Connectors / Coaxial Connectors BLHD JCK 174 316 pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 1263 In Stock |
|
$2.7300 | Buy Now |
DISTI #
031-2318-RFX
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, RG174, RG188A, RG316 - Bag (Alt: 031-2318-RFX) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$2.5125 / $4.3555 | Buy Now |
DISTI #
031-2318-RFX
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, RG174, RG188A, RG316 - Bag (Alt: 031-2318-RFX) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$2.5125 / $4.3555 | Buy Now |
Part Details for 031-2318-RFX
031-2318-RFX CAD Models
031-2318-RFX Part Data Attributes
|
031-2318-RFX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
031-2318-RFX
Amphenol Corporation
RF TNC Connector, Female, Cable Mount, Crimp Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLES: RG 174; RG 188A; RG 316; INSERTION LOSS MAX AT: 9GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.18 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.3 |