Part Details for 031-2318-RFX by Amphenol RF
Overview of 031-2318-RFX by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-2318-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C3269
|
Newark | Rf/Coaxial, Tnc Bhd Jack Str 50 Ohm Crimp, Connector Type:Tnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188A, Rg316, Frequency Max:11Ghz Rohs Compliant: Yes |Amphenol Rf 031-2318-RFX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$6.1000 / $7.5500 | Buy Now |
DISTI #
46AJ0023
|
Newark | Rf Coaxial, Tnc Jack, 50 Ohm, Cable Rohs Compliant: Yes |Amphenol Rf 031-2318-RFX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1600 / $5.9800 | Buy Now |
DISTI #
ARF1669-ND
|
DigiKey | CONN TNC JACK STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
150 In Stock |
|
$3.5319 / $6.3700 | Buy Now |
DISTI #
70142887
|
RS | Connector rf coaxial tnc commercial blkhd jack crimp-crimp rg174 188 316 50 ohm | Amphenol RF 031-2318-RFX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$4.7300 / $6.5700 | Buy Now |
DISTI #
AMR031-2318-RFX
|
Heilind Electronics | TNC STRAIGHT CRIMP JACK FOR RG | Americas - 0 in Stock |
|
$3.1406 / $4.5323 | Buy Now |
|
Onlinecomponents.com | RF Connector TNC Straight Crimp Jack for RG-174 RG-188 RG-316 Bulkhead 50 Ohm RoHS: Compliant |
888 In Stock 3464 Factory Stock |
|
$2.6100 / $4.8000 | Buy Now |
DISTI #
031-2318-RFX
|
TME | Socket, TNC, female, straight, 50Ω, crimped, POM, gold-plated Min Qty: 1 | 64 |
|
$3.9900 / $5.7000 | Buy Now |
DISTI #
AMR031-2318-RFX
|
Interstate Connecting Components | TNC STRAIGHT CRIMP JACK FOR RG | 0 |
|
$3.1406 / $4.5323 | Buy Now |
DISTI #
3757600
|
element14 Asia-Pacific | RF COAXIAL, TNC JACK, 50 OHM, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 68 |
|
$3.6567 / $5.3675 | Buy Now |
DISTI #
3757600
|
Farnell | RF COAXIAL, TNC JACK, 50 OHM, CABLE RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 68 |
|
$3.5637 / $5.6571 | Buy Now |