Part Details for 031-2367 by Amphenol Corporation
Overview of 031-2367 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 031-2367
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-2367
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG58, RG141, Brass - Bag (Alt: 031-2367) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.0375 / $8.4165 | Buy Now |
DISTI #
031-2367
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG58, RG141, Brass - Bag (Alt: 031-2367) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
40F6332
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG58, RG141, Brass - Bulk (Alt: 40F6332) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 86 Partner Stock |
|
$9.7400 / $11.5600 | Buy Now |
DISTI #
31-2367
|
TTI | RF Connectors / Coaxial Connectors STRT PLG RG58/LMR195 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 353 In Stock |
|
$4.6600 / $9.4800 | Buy Now |
DISTI #
031-2367
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG58, RG141, Brass - Bag (Alt: 031-2367) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.0375 / $8.4165 | Buy Now |
DISTI #
031-2367
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG58, RG141, Brass - Bag (Alt: 031-2367) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
40F6332
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG58, RG141, Brass - Bulk (Alt: 40F6332) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 86 Partner Stock |
|
$9.7400 / $11.5600 | Buy Now |
DISTI #
031-2367
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG58, RG141, Brass - Bag (Alt: 031-2367) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.0375 / $8.4165 | Buy Now |
DISTI #
40F6332
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG58, RG141, Brass - Bulk (Alt: 40F6332) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 86 Partner Stock |
|
$9.7400 / $11.5600 | Buy Now |
DISTI #
031-2367
|
Avnet Abacus | RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG58, RG141, Brass (Alt: 031-2367) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 031-2367
031-2367 CAD Models
031-2367 Part Data Attributes
|
031-2367
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
031-2367
Amphenol Corporation
RF TNC Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLES: RG 58; RG 58A; RG 58C; RG 303; INSERTION LOSS MAX AT: 9GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.18 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.3 |