Part Details for 031-3114-021 by ITT Interconnect Solutions
Overview of 031-3114-021 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3114HDHC-1#TRPBF | Analog Devices | 40V, 1A Sync Buck-Boost DC/DC | |
LTC3114MPFE-1#PBF | Analog Devices | 40V, 1A Sync Buck-Boost DC/DC | |
LTC3114HFE-1#PBF | Analog Devices | 40V, 1A Sync Buck-Boost DC/DC |
Price & Stock for 031-3114-021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-3114-021
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 031-3114-021) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$29.9500 / $84.2860 | Buy Now |
DISTI #
965-031-3114-021
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$60.6400 | Order Now |
DISTI #
ITT031-3114-021
|
Heilind Electronics | CNT ASM S CV-R-16-6 ALU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.7500 / $169.4800 | Buy Now |
DISTI #
ITT031-3114-021
|
Interstate Connecting Components | CNT ASM S CV-R-16-6 ALU | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$57.7500 / $169.4800 | Buy Now |