Part Details for 031-3263-000 by ITT Interconnect Solutions
Overview of 031-3263-000 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 031-3263-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5055
|
Newark | Conn Cont Skt 1 Pos Crmp St 1Term Rohs Compliant: Yes |Itt Cannon 031-3263-000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.2100 | Buy Now |
DISTI #
031-3263-000-ND
|
DigiKey | KPD CNT 20S 100 MICROINCH GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$72.0800 | Buy Now |
DISTI #
1003-031-3263-000-ND
|
DigiKey | PV/CV/KPD Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$40.7361 / $50.5500 | Buy Now |
DISTI #
031-3263-000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 031-3263-000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7500 / $45.3805 | Buy Now |
DISTI #
CAN 031-3263-000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: CAN 031-3263-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-031-3263-000
|
Mouser Electronics | Circular MIL Spec Connector KPD CNT 20S 100 MICROINCH GOLD RoHS: Compliant | 52 |
|
$44.5700 / $73.5300 | Buy Now |
DISTI #
ITT031-3263-000
|
Heilind Electronics | CNT ASM S KPDR-2020 HD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount RoHS: Compliant |
88 In Stock |
|
$43.0500 / $73.1600 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 24 |
|
$40.0000 / $41.6000 | Buy Now |
DISTI #
031-3263-000
|
TTI | Circular MIL Spec Connector KPD CNT 20S 100 MICROINCH GOLD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 626 In Stock |
|
Buy Now |