-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F1042
|
Newark | Rf/Coaxial Bnc Plug Str 50 Ohm Crimp/Sldr, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg58, Rg141, Contact Material:Brass, Frequency Max:4Ghz Rohs Compliant: Yes |Amphenol Rf 031-351 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$16.6800 / $18.0700 | Buy Now |
DISTI #
ARF1877-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
42 In Stock |
|
$15.2721 / $21.2400 | Buy Now |
DISTI #
70142262
|
RS | Connector, RF, BNC, Straight, Cable Plug, RG-58,141, Crimp, BNC Series | Amphenol RF 031-351 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 50 |
|
$14.5400 / $20.1900 | Buy Now |
DISTI #
AMR031-351
|
Heilind Electronics | BNC ORIGINAL CRIMP PLUG.R BNC ORIGINAL CRIMP PLUG.R | Americas - 0 in Stock |
|
$16.7344 / $17.0625 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Straight Crimp Plug for RG-58/U RG-58A/U RG-58C/U RG-141/U 50 Ohm RoHS: Compliant |
118 In Stock 11 Factory Stock |
|
$14.1600 / $21.9600 | Buy Now |
DISTI #
031-351
|
TME | Plug, BNC, male, straight, 50Ω, crimped, for cable, PTFE, -40÷85°C Min Qty: 1 | 0 |
|
$15.4700 / $22.1000 | RFQ |
DISTI #
AMR031-351
|
Interstate Connecting Components | BNC ORIGINAL CRIMP PLUG.R BNC ORIGINAL CRIMP PLUG.R | 0 |
|
$16.7344 / $17.0625 | Buy Now |
DISTI #
1305335
|
Farnell | RF/COAXIAL BNC PLUG STR 50 OHM CRIMP/SLDR RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 50 |
|
$19.4955 / $25.5304 | Buy Now |
DISTI #
031-351
|
FDH Electronics | Connector Min Qty: 1 | 1 |
|
Buy Now RFQ | |
|
Master Electronics | RF Connector BNC Straight Crimp Plug for RG-58/U RG-58A/U RG-58C/U RG-141/U 50 Ohm RoHS: Compliant |
118 In Stock 11 Factory Stock |
|
$14.1700 / $21.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy