Part Details for 031-50566 by JAE Electronics
Overview of 031-50566 by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-50566
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-031-50566
|
Mouser Electronics | Standard Circular Contacts CONTACT RoHS: Compliant | 0 |
|
$1.7100 / $3.1800 | Order Now |
DISTI #
70624796
|
RS | QE Series, contact (wire terminate) #24 to #20 AWG, gold plating over nickel | JAE Electronics Inc. 031-50566 RoHS: Not Compliant Min Qty: 197 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7800 / $2.5400 | RFQ |
DISTI #
JAE031-50566
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.9538 / $2.1167 | Buy Now |