Part Details for 031-5540-1010 by Amphenol Corporation
Overview of 031-5540-1010 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-5540-1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-5540-1010
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold - Bag (Alt: 031-5540-1010) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
031-5540-1010
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold - Bag (Alt: 031-5540-1010) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$2.7625 / $4.0765 | Buy Now |
DISTI #
523-31-5540-1010
|
Mouser Electronics | RF Connectors / Coaxial Connectors R/A BLHD PCB JACK BLACK VALOX HOUSING RoHS: Compliant | 125 |
|
$3.2900 / $5.6900 | Buy Now |