-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARFX2118-ND
|
DigiKey | CONN BNC RCPT R/A 50 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Tray |
279 In Stock |
|
$3.6129 / $6.5200 | Buy Now |
DISTI #
70141922
|
RS | Connector, RF, BNC, Rt. Angle, PCB Jack, Bulkhead Mount, 50 Ohm | Amphenol RF 031-5540-10RFX RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0800 / $5.1000 | RFQ |
DISTI #
AMR031-5540-10RFX
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.1875 / $4.8388 | Buy Now | |
|
Onlinecomponents.com | RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead w/Hardware 50 Ohm RoHS: Compliant |
38 Partner Stock |
|
$3.5400 / $5.2000 | Buy Now |
DISTI #
031-5540-10RFX
|
TME | Socket, BNC, female, angled 90°, 50Ω, THT, polypropylene, -40÷85°C Min Qty: 1 | 0 |
|
$4.3400 / $6.1900 | RFQ |
DISTI #
AMR031-5540-10RFX
|
Interstate Connecting Components | 0 |
|
$4.1875 / $4.8388 | Buy Now | |
|
Master Electronics | RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead w/Hardware 50 Ohm RoHS: Compliant |
38 Partner Stock |
|
$3.5400 / $5.2000 | Buy Now |
DISTI #
53405.1
|
TestEquity LLC | Amphenol RF 031-5540-10RFX RF BNC Connector, Rt Angle, Jack, PCB Through Hole, Bulkhead Rear Mnt, 50 Ohm | 0 |
|
$4.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy