-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP6055DPP-00#T2 | Renesas Electronics Corporation | Insulated-Gate Bipolar Transistors (IGBT) | |
10160554-004SHLF | Amphenol Communications Solutions | DDR5 SODIMM, Storage and Server Connector, Vertical, Surface Mount, 262 Position, 0.5mm Pitch | |
10160554-001SHLF | Amphenol Communications Solutions | DDR5 SODIMM, Storage and Server Connector, Vertical, Surface Mount, 262 Position, 0.5mm Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J5730
|
Newark | Rf/Coaxial, Mini Bnc Bulkhead Jack, R/A 75 Ohm, Connector Type:Mini Bnc Coaxial, Connector Body Style:Right Angle Bulkhead Jack, Coaxial Termination:Solder, Impedance:75Ohm, Coaxial Cable Types:Rg58, Rg59, Rg179, Rg316 Rohs Compliant: Yes |Amphenol Rf 031-6055 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2300 / $10.5500 | Buy Now |
DISTI #
70142332
|
RS | Connector, RF, Mini BNC, Rt. Angle, PCB Jack, Bulkhead Mnt, 75 Ohm | Amphenol RF 031-6055 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1300 / $14.4600 | RFQ |
DISTI #
AMR031-6055
|
Heilind Electronics | Americas - 0 in Stock |
|
$9.0625 / $10.1429 | Buy Now | |
|
Onlinecomponents.com | RF Connector Mini-BNC Right Angle PCB Jack Bulkhead 75 Ohm RoHS: Compliant | 397 Factory Stock |
|
$8.7700 / $12.7800 | Buy Now |
DISTI #
031-6055
|
TME | Connector: Mini BNC, socket, female, angled 90°, 75Ω, THT, PTFE Min Qty: 1 | 0 |
|
$9.4800 / $13.6700 | RFQ |
DISTI #
AMR031-6055
|
Interstate Connecting Components | 0 |
|
$9.0625 / $10.1429 | Buy Now | |
|
Powell Electronics | Mini-BNC Right Angle Jack PCB 75 Ohm Min Qty: 100 | 262 |
|
$7.9600 / $9.1200 | Buy Now |
|
Master Electronics | RF Connector Mini-BNC Right Angle PCB Jack Bulkhead 75 Ohm RoHS: Compliant | 397 Factory Stock |
|
$8.7700 / $12.7800 | Buy Now |
DISTI #
53440.1
|
TestEquity LLC | Amphenol RF 031-6055 RF Connector, Mini-BNC, Right Angle, Jack, PCB Through Hole, Bulkhead Rear Mnt, 75 Ohm | 0 |
|
$10.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy