-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8268
|
Newark | Tnc Straight Crimp Jack Rg-174 Rg-188 Rg-316 Times Lmr-100A Bulkhead Front Mount 50 Ohm Ip67 |Amphenol Rf 031-6212 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9000 / $26.3200 | Buy Now |
DISTI #
ARF2863-ND
|
DigiKey | CONN TNC JACK STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
30 In Stock |
|
$25.8201 / $34.8700 | Buy Now |
DISTI #
71675675
|
RS | TNC Straight Crimp Jack for RG-316, IP-67, Bulkhead, 50 Ohm | Amphenol RF 031-6212 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$34.8600 | RFQ |
DISTI #
AMR031-6212
|
Heilind Electronics | TNC(F) BLKHD FRONT MNT SEALED | Americas - 0 in Stock |
|
$27.3538 / $27.7813 | Buy Now |
|
Onlinecomponents.com | RF Connector TNC Straight Crimp Jack for RG-316 IP-67 Bulkhead 50 Ohm RoHS: Compliant | 0 |
|
$22.0700 / $46.2300 | Buy Now |
DISTI #
031-6212
|
TME | Socket, TNC, female, straight, 50Ω, crimped, PTFE, gold-plated, IP67 Min Qty: 1 | 0 |
|
$25.1700 / $35.9600 | RFQ |
DISTI #
AMR031-6212
|
Interstate Connecting Components | TNC(F) BLKHD FRONT MNT SEALED | 0 |
|
$27.3538 / $27.7813 | Buy Now |
DISTI #
53456.1
|
TestEquity LLC | Amphenol RF 031-6212 RF TNC Connector, Straight, Crimp, Bulkhead, Front Mount 50 Ohm | 0 |
|
$23.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy