Part Details for 031-6683 by Amphenol Corporation
Overview of 031-6683 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1246-683MLC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-683MLB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
XFL2006-683MEC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for 031-6683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-6683
|
Avnet Americas | RF Connector TNC Plug Times LMR-240 Optimized 6GHz 50Ohm IP67 Straight Crimp - Bag (Alt: 031-6683) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$10.2147 | Buy Now |
DISTI #
523-031-6683
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC Straight Crimp LMR-240 IP67 50 Ohm RoHS: Compliant | 103 |
|
$10.8700 / $17.9600 | Buy Now |
DISTI #
31-6683
|
TTI | RF Connectors / Coaxial Connectors TNC ST CBL-PLG F/H CRM IP67 pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.6400 / $10.7800 | Buy Now |