-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC5763
|
Newark | Rf Coaxial, Tnc Plug, 50 Ohm, Cable, Connector Type:Tnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Lmr-195, Contact Material:Brass, Beryllium Copper, Product Range:- Rohs Compliant: Yes |Amphenol Rf 031-6821 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8700 | Buy Now |
DISTI #
ARF3141-ND
|
DigiKey | CONN TNC PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
194 In Stock |
|
$5.5847 / $9.3800 | Buy Now |
DISTI #
71240772
|
RS | Connector TNC Straight Crimp Plug for LMR-195 LMR-195-UF 50 Ohm | Amphenol RF 031-6821 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$4.2400 | Buy Now |
DISTI #
AMR031-6821
|
Heilind Electronics | TNC STR PLUG 50 OHM FOR LMR 195 DIA CAB | Americas - 0 in Stock |
|
$6.4844 / $7.3388 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock 35 Factory Stock |
|
$5.3800 / $8.9600 | Buy Now |
DISTI #
031-6821
|
TME | Plug, TNC, male, straight, 50Ω, soldering,crimped, for cable, PTFE Min Qty: 1 | 0 |
|
$6.4700 / $9.2400 | RFQ |
DISTI #
AMR031-6821
|
Interstate Connecting Components | TNC STR PLUG 50 OHM FOR LMR 195 DIA CAB | 0 |
|
$6.4844 / $7.3388 | Buy Now |
DISTI #
2896152
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.5709 / $11.0323 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 In Stock 35 Factory Stock |
|
$5.3800 / $8.9600 | Buy Now |
DISTI #
53486.1
|
TestEquity LLC | Amphenol RF 031-6821 RF TNC Connector, Straight, Crimp, Plug, Optimized, 50 Ohm | 0 |
|
$6.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy