-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1070-221KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1070-221 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1070-221KE | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H4276
|
Newark | Rf Coaxial, Bnc, Right Angle Jack, Pcb, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amphenol Rf 031-70221 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$6.5800 / $8.0700 | Buy Now |
DISTI #
47AC9917
|
Newark | Rf Coaxial, Bnc Jack, 75 Ohm, Pcb, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Bulkhead Jack, Coaxial Termination:Through Hole Right Angle, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze, Rohs Compliant: Yes |Amphenol Rf 031-70221 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0900 / $11.1400 | Buy Now |
DISTI #
ARF2037-ND
|
DigiKey | CONN BNC JACK R/A 75 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
471 In Stock |
|
$6.3933 / $10.7300 | Buy Now |
DISTI #
70142365
|
RS | Connector, RF, BNC, Rt. Angle, PCB Jack, Bulkhead Mnt, 75 Ohm, Nickel/Gold | Amphenol RF 031-70221 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3800 / $9.2300 | RFQ |
DISTI #
AMR031-70221
|
Heilind Electronics | Americas - 345 in Stock |
|
$6.4219 / $8.2200 | Buy Now | |
|
Onlinecomponents.com | RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead 75 Ohm RoHS: Compliant |
1689 In Stock 6068 Factory Stock |
|
$5.4400 / $8.2300 | Buy Now |
DISTI #
031-70221
|
TME | Connector: BNC, socket, female, angled 90°, 75Ω, THT, PTFE, -40÷85°C Min Qty: 1 | 71 |
|
$7.0500 / $10.0800 | Buy Now |
DISTI #
AMR031-70221
|
Interstate Connecting Components | 115 |
|
$6.4219 / $8.2200 | Buy Now | |
|
Powell Electronics | BNC Right Angle Jack PCB 75 Ohm Bulkhead Min Qty: 100 | 4005 |
|
$5.8700 / $6.7700 | Buy Now |
|
Master Electronics | RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead 75 Ohm RoHS: Compliant |
1689 In Stock 6068 Factory Stock |
|
$5.4400 / $8.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy