Part Details for 031-71008-1000 by Amphenol RF
Overview of 031-71008-1000 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-71008-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1517
|
Newark | Rf/Coaxial, Bnc Plug, Straight, 75 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Rg59, Belden 1426A, 1505A, 9100, 9278, Frequency Max:4Ghz Rohs Compliant: Yes |Amphenol Rf 031-71008-1000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4000 | Buy Now |
DISTI #
70141910
|
RS | Connector RF BNC Straight Cable Plug 75 Ohm Belden 1505A 9100 RG-59 Crimp | Amphenol RF 031-71008-1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 113 |
|
$5.7500 / $7.9800 | Buy Now |
DISTI #
AMR031-71008-1000
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.2813 / $5.3710 | Buy Now | |
|
Onlinecomponents.com | RF Connector BNC Straight Crimp Plug for RG-59 RG-62 75 Ohm RoHS: Compliant |
200 In Stock 114 Factory Stock |
|
$5.5000 / $7.9000 | Buy Now |
DISTI #
AMR031-71008-1000
|
Interstate Connecting Components | 0 |
|
$4.2813 / $5.3710 | Buy Now | |
DISTI #
1920492
|
element14 Asia-Pacific | RF/COAXIAL, BNC PLUG, STRAIGHT, 75 OHM, RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.6440 / $8.3842 | Buy Now |
DISTI #
1920492
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 0 |
|
$7.7425 / $9.5746 | Buy Now |
|
Master Electronics | RF Connector BNC Straight Crimp Plug for RG-59 RG-62 75 Ohm RoHS: Compliant |
200 In Stock 114 Factory Stock |
|
$5.5000 / $7.9000 | Buy Now |
DISTI #
53599.1
|
TestEquity LLC | Amphenol RF 031-71008-1000 RF BNC Connector, Straight, Crimp, Plug, 75 Ohm | 0 |
|
$4.4300 | Buy Now |