Part Details for 031-71008-1RFX by Amphenol RF
Overview of 031-71008-1RFX by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-71008-1RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C1987
|
Newark | Rf/Coaxial, Bnc Plug, Straight, 75 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Rg59, Contact Material:Brass, Frequency Max:4Ghz Rohs Compliant: Yes |Amphenol Rf 031-71008-1RFX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 121 |
|
$3.6300 / $5.0400 | Buy Now |
DISTI #
ARF1700-ND
|
DigiKey | CONN BNC PLUG STR 75 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
310 In Stock |
|
$1.7205 / $3.1900 | Buy Now |
DISTI #
70142873
|
RS | Connector 75 Ohms RG&frasl U-59 BNC Plug | Amphenol RF 031-71008-1RFX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
$3.1700 / $4.4000 | Buy Now |
DISTI #
AMR031-71008-1RFX
|
Heilind Electronics | BNC STRAIGHT CRIMP PLUG FOR RG BNC | Americas - 0 in Stock |
|
$1.7969 / $2.9334 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Straight Crimp Plug for RG-59 RG-62 75 Ohm RoHS: Compliant |
808 In Stock 23 Factory Stock |
|
$1.6600 / $2.9000 | Buy Now |
DISTI #
031-71008-1RFX
|
TME | Plug, BNC, male, straight, 75Ω, crimped, for cable, POM, gold-plated Min Qty: 1 | 0 |
|
$2.5200 / $3.6000 | RFQ |
DISTI #
AMR031-71008-1RFX
|
Interstate Connecting Components | BNC STRAIGHT CRIMP PLUG FOR RG BNC | 0 |
|
$1.7969 / $2.9334 | Buy Now |
DISTI #
7591226
|
element14 Asia-Pacific | RF/COAXIAL, BNC PLUG, STRAIGHT, 75 OHM, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 121 |
|
$2.3299 / $3.3515 | Buy Now |
DISTI #
7591226
|
Farnell | RF/COAXIAL, BNC PLUG, STRAIGHT, 75 OHM, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 121 |
|
$3.1370 / $4.0118 | Buy Now |
|
Master Electronics | RF Connector BNC Straight Crimp Plug for RG-59 RG-62 75 Ohm RoHS: Compliant |
808 In Stock 23 Factory Stock |
|
$1.6600 / $2.9000 | Buy Now |