Part Details for 031-71008-2000 by Amphenol RF
Overview of 031-71008-2000 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-71008-2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1518
|
Newark | Rf/Coaxial, Bnc Plug, Straight, 75 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Rg59, Belden 88241, 82259, 89259, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 031-71008-2000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0500 | Buy Now |
DISTI #
ARF1894-ND
|
DigiKey | CONN BNC PLUG STR 75 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
92 In Stock |
|
$5.3247 / $8.9400 | Buy Now |
DISTI #
70142853
|
RS | Conn RF BNC Strght Cable Plug 75 Ohm Plenum 59 Belden 88241 82259 89259 | Amphenol RF 031-71008-2000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$6.1400 / $8.5300 | Buy Now |
DISTI #
AMR031-71008-2000
|
Heilind Electronics | AMR31-71008-2000 | Americas - 0 in Stock1875 On Order |
|
$4.5781 / $5.9839 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Straight Crimp Plug for RG-59 Plenum 75 Ohm RoHS: Compliant |
224 In Stock 1 Factory Stock |
|
$5.4800 / $12.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 293 |
|
$10.5534 / $12.8700 | Buy Now |
DISTI #
031-71008-2000
|
TME | Plug, BNC, male, straight, 75Ω, crimped, for cable, PTFE, -65÷165°C Min Qty: 1 | 0 |
|
$5.2600 / $7.5100 | RFQ |
DISTI #
AMR031-71008-2000
|
Interstate Connecting Components | AMR31-71008-2000 | 0625 On Order |
|
$4.5781 / $5.9839 | Buy Now |
|
Powell Electronics | BNC Straight Crimp Plug for RG-59, RG-62, 75 Ohm Min Qty: 100 | 7 |
|
$3.6700 / $5.3000 | Buy Now |
|
Master Electronics | RF Connector BNC Straight Crimp Plug for RG-59 Plenum 75 Ohm RoHS: Compliant |
224 In Stock 1 Factory Stock |
|
$5.4800 / $12.5400 | Buy Now |