-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M4827
|
Newark | Rf/Coaxial, Bnc Plug, Straight, 75 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Rg59, Rg62, Belden 8241, 8263, 8279, 9209, Product Range:-Rohs Compliant: Yes |Amphenol Rf 031-71008-RFX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 163 |
|
$3.0500 / $3.3300 | Buy Now |
DISTI #
70142876
|
RS | Connector 75 Ohms RG&frasl U-59 RG&frasl U-62 BNC Plug | Amphenol RF 031-71008-RFX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 84 |
|
$3.6400 / $5.0500 | Buy Now |
DISTI #
AMR031-71008-RFX
|
Heilind Electronics | PLUG | Americas - 0 in Stock |
|
$2.4844 / $3.3667 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Straight Crimp Plug for RG-59 RG-62 75 Ohm RoHS: Compliant |
68 In Stock 1 Factory Stock |
|
$2.1100 / $3.9800 | Buy Now |
DISTI #
031-71008-RFX
|
TME | Plug, BNC, male, straight, 75Ω, crimped, for cable, POM, gold-plated Min Qty: 1 | 0 |
|
$2.8700 / $4.1300 | RFQ |
DISTI #
AMR031-71008-RFX
|
Interstate Connecting Components | PLUG | 0 |
|
$2.4844 / $3.3667 | Buy Now |
DISTI #
1317056
|
element14 Asia-Pacific | RF/COAXIAL, BNC PLUG, STRAIGHT, 75 OHM, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 163 |
|
$2.7902 / $4.0091 | Buy Now |
DISTI #
1317056
|
Farnell | RF/COAXIAL, BNC PLUG, STRAIGHT, 75 OHM, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 163 |
|
$3.6634 / $4.2989 | Buy Now |
|
Master Electronics | RF Connector BNC Straight Crimp Plug for RG-59 RG-62 75 Ohm RoHS: Compliant |
68 In Stock 1 Factory Stock |
|
$2.1100 / $3.9800 | Buy Now |
DISTI #
53602.1
|
TestEquity LLC | Amphenol RF 031-71008-RFX RF BNC Connector, Straight, Crimp, Plug, 75 Ohm | 0 |
|
$2.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy