Part Details for 031-71008 by Amphenol RF
Overview of 031-71008 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-71008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F8483
|
Newark | Rf/Coaxial, Bnc Plug, Straight, 75 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Rg59, Rg62, Belden 8241, 8263, 8279, 9209, Product Range:-Rohs Compliant: Yes |Amphenol Rf 031-71008 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0700 | Buy Now |
DISTI #
70142845
|
RS | Connector 75 Ohms RG&frasl U-59 RG&frasl U-62 BNC Plug, BNC Series | Amphenol RF 031-71008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$5.4900 / $7.6200 | Buy Now |
DISTI #
AMR031-71008
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.1094 / $5.1291 | Buy Now | |
|
Onlinecomponents.com | RF Connector BNC Straight Crimp Plug for RG-59 RG-62 75 Ohm RoHS: Compliant |
983 In Stock 2300 Factory Stock |
|
$4.6900 / $10.3600 | Buy Now |
DISTI #
031-71008
|
TME | Plug, BNC, male, straight, 75Ω, crimped, for cable, PTFE, -65÷165°C Min Qty: 1 | 0 |
|
$4.5400 / $6.5000 | RFQ |
DISTI #
AMR031-71008
|
Interstate Connecting Components | 0 |
|
$4.1094 / $5.1291 | Buy Now | |
DISTI #
1836894
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.2389 / $5.0985 | Buy Now |
DISTI #
1836894
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 2 Days Container: Each | 0 |
|
$7.5005 / $9.2941 | Buy Now |
|
Master Electronics | RF Connector BNC Straight Crimp Plug for RG-59 RG-62 75 Ohm RoHS: Compliant |
983 In Stock 2300 Factory Stock |
|
$4.6900 / $10.3600 | Buy Now |
DISTI #
53598.1
|
TestEquity LLC | Amphenol RF 031-71008 RF BNC Connector, Straight, Crimp, Plug, 75 Ohm | 0 |
|
$4.2400 | Buy Now |