Part Details for 031-8555-115 by ITT Interconnect Solutions
Overview of 031-8555-115 by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-8555-115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-031-8555-115-ND
|
DigiKey | CA BAYONET Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
504 In Stock |
|
$1.0322 / $1.9900 | Buy Now |
DISTI #
031-8555-115
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 031-8555-115) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5875 / $2.3865 | Buy Now |
DISTI #
CAN 031-8555-115
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: CAN 031-8555-115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-0318555115
|
Mouser Electronics | Circular MIL Spec Connector CAB CON 16S SKT 18/16 F80 A152 RoHS: Compliant | 570 |
|
$1.0400 / $3.3700 | Buy Now |
DISTI #
70949681
|
RS | Connector, CAB CON 16S SKT 18/16 F80 A152 | ITT Cannon 031-8555-115 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2100 | RFQ |
DISTI #
ITT031-8555-115
|
Heilind Electronics | 031-8555-115 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Socket Contact - Signal, Machined - Size 16S - 16 to 18 AWG (0.75 to 1.5mm²) - Copper Alloy with 19.7µin (0.50µm) Gold Finish - Crimp Termination. RoHS: Compliant |
5522 In Stock 4392 Factory Stock |
|
$1.4500 / $2.8500 | Buy Now |
DISTI #
68394394
|
Verical | Contact SKT 16S Size Crimp ST Cable Mount Min Qty: 20 Package Multiple: 10 Date Code: 2320 | Americas - 5520 |
|
$2.3551 / $3.7748 | Buy Now |
DISTI #
031-8555-115
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 031-8555-115) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5875 / $2.3865 | Buy Now |
DISTI #
CAN 031-8555-115
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: CAN 031-8555-115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |