Part Details for 031-8560-020 by ITT Interconnect Solutions
Overview of 031-8560-020 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8560IRZ | Renesas Electronics Corporation | DC/DC Power Switching Regulator | |
ISL8560MREP | Renesas Electronics Corporation | DC/DC Power Switching Regulator, QFN, /Tube | |
ISL8560IRZ-T | Renesas Electronics Corporation | DC/DC Power Switching Regulator |
Price & Stock for 031-8560-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-8560-020
|
Avnet Americas | Contact SKT - Bulk (Alt: 031-8560-020) Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3000 / $37.1665 | Buy Now |
DISTI #
965-0318560020
|
Mouser Electronics | Circular MIL Spec Connector SKT 4 GA CRIMP SILVER (10 MM) RoHS: Compliant | 0 |
|
$28.2800 / $28.3400 | Order Now |
DISTI #
ITT031-8560-020
|
Heilind Electronics | 031-8560-020 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.1100 / $35.3700 | Buy Now |
DISTI #
031-8560-020
|
TTI | Circular MIL Spec Connector SKT 4 GA CRIMP SILVER (10 MM) Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$20.3500 / $28.0600 | Buy Now |
DISTI #
ITT031-8560-020
|
Interstate Connecting Components | 031-8560-020 | 0 |
|
Buy Now | |
DISTI #
031-8560-020
|
Avnet Abacus | Contact SKT (Alt: 031-8560-020) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.1100 / $35.3700 | Buy Now |