Part Details for 031-8704-000 by ITT Interconnect Solutions
Overview of 031-8704-000 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-8704-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W2232
|
Newark | Circular Connector Contact, Vg95328, Socket, 24 Awg, 12 Awg, Crimp, Gold Plated Contacts Rohs Compliant: Yes |Itt Cannon 031-8704-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 403 |
|
$2.8600 / $4.5900 | Buy Now |
DISTI #
031-8704-000-ND
|
DigiKey | CONTACT SOCKET 16-20AWG CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
440 In Stock |
|
$2.5312 / $4.2800 | Buy Now |
DISTI #
965-031-8704-000
|
Mouser Electronics | Circular MIL Spec Contacts | 0 |
|
Order Now | |
DISTI #
ITT031-8704-000
|
Heilind Electronics | 318704000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.9000 / $9.8700 | Buy Now | |
DISTI #
ITT031-8704-000
|
Interstate Connecting Components | 318704000 | 0 |
|
Buy Now | |
DISTI #
031-8704-000
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount (Alt: 031-8704-000) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2136288
|
element14 Asia-Pacific | CRIMP SOCKET, KPSE, SIZE 16 RoHS: Compliant Min Qty: 1 Container: Each | 403 |
|
$4.1164 / $5.2410 | Buy Now |
DISTI #
2136288
|
Farnell | CRIMP SOCKET, KPSE, SIZE 16 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 3 Days Container: Each | 403 |
|
$3.5537 / $5.7686 | Buy Now |
|
Master Electronics | 0 |
|
$1.9000 / $9.8700 | Buy Now |
Part Details for 031-8704-000
031-8704-000 CAD Models
031-8704-000 Part Data Attributes
|
031-8704-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
031-8704-000
ITT Interconnect Solutions
CONTACT SOCKET 16-20AWG CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Associated Mil-Specs | MIL-C-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | 430-8560-004 | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |