Part Details for 031-8716-019 by ITT Interconnect Solutions
Overview of 031-8716-019 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG80387-16 | Rochester Electronics LLC | 80387 - MG80387-16 | |
ISL88716IB826Z | Renesas Electronics Corporation | µP Supervisor with Watchdog Timer, Power-Fail Comparator, Manual Reset and Adjustable Power-On Reset | |
ISL88716IB826Z-TK | Renesas Electronics Corporation | µP Supervisor with Watchdog Timer, Power-Fail Comparator, Manual Reset and Adjustable Power-On Reset |
Price & Stock for 031-8716-019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-8716-019
|
Avnet Americas | Contact SKT - Bulk (Alt: 031-8716-019) Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2375 / $4.9210 | Buy Now |
DISTI #
965-0318716019
|
Mouser Electronics | Standard Circular Contacts RoHS: Compliant | 113 |
|
$2.1400 / $6.4800 | Buy Now |
DISTI #
ITT031-8716-019
|
Heilind Electronics | CA BAYONET CONTACTS | Americas - 0 in Stock |
|
$2.2090 / $4.0924 | Buy Now |
|
Onlinecomponents.com | Crimp contact male. RoHS: Compliant |
37 In Stock |
|
$1.5700 / $4.8700 | Buy Now |
DISTI #
031-8716-019
|
TTI | Standard Circular Contacts Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.7800 / $3.6700 | Buy Now |
DISTI #
ITT031-8716-019
|
Interstate Connecting Components | CA BAYONET CONTACTS | 0 |
|
$2.2090 / $4.0924 | Buy Now |
DISTI #
031-8716-019
|
Avnet Abacus | Contact SKT (Alt: 031-8716-019) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crimp contact male. RoHS: Compliant |
37 In Stock |
|
$1.5700 / $4.8700 | Buy Now |