Part Details for 031-8717-046 by ITT Interconnect Solutions
Overview of 031-8717-046 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87173-130LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131936</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, 30 Positions, 2.00mm (0.079in) Pitch. | |
87173-050LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131936</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, 50 Positions, 2.00mm (0.079in) Pitch. | |
87173-108LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131936</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, 8 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 031-8717-046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8489
|
Newark | Contact Pin 16-20Awg Crimp Tin |Itt Cannon 031-8717-046 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2946 |
|
$0.9050 / $1.3100 | Buy Now |
DISTI #
031-8717-046-ND
|
DigiKey | CONTACT PIN 16-20AWG CRIMP TIN Min Qty: 3000 Lead time: 9 Weeks Container: Bulk |
2950 In Stock |
|
$0.5750 | Buy Now |
DISTI #
965-031-8717-046
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 1588 |
|
$0.4890 / $0.6800 | Buy Now |
DISTI #
70524263
|
RS | ITT Cannon APK Series, Contact for use with Circular Connector | ITT Cannon 031-8717-046 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.7400 | RFQ |
DISTI #
ITT031-8717-046
|
Heilind Electronics | S.APK-PB25A10-002 EINZ.VERZINN | Americas - 0 in Stock |
|
$0.5672 / $0.6866 | Buy Now |
|
Onlinecomponents.com | Pin Contact - 16 to 20 AWG - 0.5 to 1.5mm² - Crimp Termination - Tin Finish. RoHS: Compliant |
6521 In Stock |
|
$0.4088 / $0.5721 | Buy Now |
DISTI #
65676227
|
Verical | Circular Connectors Contacts RoHS: Compliant Min Qty: 112 Package Multiple: 1 | Americas - 2946 |
|
$0.5600 | Buy Now |
DISTI #
20684410
|
Verical | Circular Connectors Contacts RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 102 |
|
$1.1509 / $1.2909 | Buy Now |
DISTI #
0318717046-ITT
|
TME | 031-8717-046 Min Qty: 65 | 2946 |
|
$0.6524 / $0.6540 | Buy Now |
DISTI #
ITT031-8717-046
|
Interstate Connecting Components | S.APK-PB25A10-002 EINZ.VERZINN | 0 |
|
$0.5672 / $0.6866 | Buy Now |