Part Details for 031-8717-047 by ITT Interconnect Solutions
Overview of 031-8717-047 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87173-130LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131936</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, 30 Positions, 2.00mm (0.079in) Pitch. | |
87173-050LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131936</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, 50 Positions, 2.00mm (0.079in) Pitch. | |
87173-108LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131936</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, 8 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 031-8717-047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-8717-047-ND
|
DigiKey | CONTACT PIN 14-16AWG CRIMP TIN Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2981 In Stock |
|
$0.3750 / $0.7600 | Buy Now |
DISTI #
965-031-8717-047
|
Mouser Electronics | Circular MIL Spec Connector APD CON PWR PIN 14-16 LOOSE RoHS: Compliant | 2965 |
|
$0.4750 / $0.6200 | Buy Now |
DISTI #
70524264
|
RS | ITT Cannon APK Series, Contact for use with Circular Connector | ITT Cannon 031-8717-047 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $1.1400 | RFQ |
DISTI #
ITT031-8717-047
|
Heilind Electronics | KON-ST-APK-PB25-A25-002 | Americas - 750 in Stock |
|
$0.5672 / $0.6866 | Buy Now |
|
Onlinecomponents.com | Crimp Contact RoHS: Compliant |
8700 In Stock |
|
$0.4088 / $0.5632 | Buy Now |
DISTI #
ITT031-8717-047
|
Interstate Connecting Components | KON-ST-APK-PB25-A25-002 | 2250 |
|
$0.5672 / $0.6866 | Buy Now |
DISTI #
031-8717-047
|
PEI Genesis | APD CON PWR PIN 14-16 LOOSE Min Qty: 1 | 5473 |
|
$0.4500 / $0.7500 | Buy Now |
|
Master Electronics | Crimp Contact RoHS: Compliant |
8700 In Stock |
|
$0.4088 / $0.5632 | Buy Now |