Part Details for 031-8727-006 by ITT Interconnect Solutions
Overview of 031-8727-006 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-8727-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-0318727006
|
Mouser Electronics | Circular MIL Spec Connector CAR CON 12 SKT 18/20 F80 A176 RoHS: Compliant | 0 |
|
$23.4000 | Order Now |
|
Onlinecomponents.com | Socket Contact - 18 to 20 AWG - Size 12 - Crimp Termination - Gold Finish. RoHS: Compliant |
26 In Stock |
|
$24.3800 / $40.5800 | Buy Now |
|
Master Electronics | Socket Contact - 18 to 20 AWG - Size 12 - Crimp Termination - Gold Finish. RoHS: Compliant |
26 In Stock |
|
$24.3800 / $40.5800 | Buy Now |