There are no models available for this part yet.
Overview of 031-8936-023 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89361-108LF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. | |
89361-130LF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. | |
89361-344LF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. |
Price & Stock for 031-8936-023 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
031-8936-023
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 031-8936-023) RoHS: Compliant Min Qty: 652 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3875 / $2.6085 | Buy Now | |
DISTI #
965-031-8936-023
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$1.9200 / $2.4200 | Order Now | |
DISTI #
74751248
|
RS | D Sub,050910-0520 | ITT Cannon 031-8936-023 RoHS: Not Compliant Min Qty: 652 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0100 | RFQ | |
DISTI #
ITT031-8936-023
|
Heilind Electronics | 031-8936-023 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9300 / $2.8200 | Buy Now | ||
DISTI #
ITT031-8936-023
|
Interstate Connecting Components | 031-8936-023 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.9300 / $2.8200 | Buy Now |