Part Details for 031-9134-001 by ITT Interconnect Solutions
Overview of 031-9134-001 by ITT Interconnect Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL69134IRAZ | Renesas Electronics Corporation | Digital Dual Output, 4-Phase Configurable, IMVP8 PWM Controller | |
UPD789134AMC-XXX-5A4 | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), LSSOP, /Embossed Tape | |
ISL69134IRAZ-T | Renesas Electronics Corporation | Digital Dual Output, 4-Phase Configurable, IMVP8 PWM Controller |
Price & Stock for 031-9134-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC3172
|
Newark | Conn Cont Skt 1 Pos Crmp St 1Term Rohs Compliant: Yes |Itt Cannon 031-9134-001 RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $2.4700 | Buy Now |
DISTI #
1003-031-9134-001-ND
|
DigiKey | RACK & PANEL Min Qty: 385 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8848 | Buy Now |
DISTI #
031-9134-001
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 031-9134-001) RoHS: Compliant Min Qty: 385 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3625 / $3.4595 | Buy Now |
DISTI #
965-031-9134-001
|
Mouser Electronics | Circular MIL Spec Connector RP CNT ASM S DPXMA-2020 RoHS: Compliant | 428 |
|
$2.6400 / $3.5700 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
DISTI #
ITT031-9134-001
|
Heilind Electronics | R&P CRIMP CON SKT SZ 2020 CNT ASM S DPXMA-2020 * KNG2* | Americas - 13 in Stock125 On Order |
|
$2.5395 / $2.8049 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount RoHS: Compliant |
600 In Stock |
|
$2.3900 / $2.6900 | Buy Now |
|
Quest Components | CONNECTOR CONTACT, SOCKET, CRIMP | 47 |
|
$3.9480 / $5.9220 | Buy Now |
|
Quest Components | CONNECTOR CONTACT, SOCKET, CRIMP | 8 |
|
$3.8218 / $5.2116 | Buy Now |
DISTI #
031-9134-001
|
TTI | Circular MIL Spec Connector RP CNT ASM S DPXMA-2020 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 615 In Stock |
|
$2.3800 / $3.5300 | Buy Now |
Part Details for 031-9134-001
031-9134-001 CAD Models
031-9134-001 Part Data Attributes
|
031-9134-001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
031-9134-001
ITT Interconnect Solutions
Connector Accessory, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |