Part Details for 031-9174-047 by ITT Interconnect Solutions
Overview of 031-9174-047 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91741-106 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB mounted Receptacle, Vertical, Through Hole, Double Row, 6 Positions, 2.00mm (0.079in) Pitch.. | |
AD9174BBPZRL | Analog Devices | Dual, 16-bit, 12GSPS digital-t | |
AD9174-FMC-EBZ | Analog Devices | Evaluation board for the AD917 |
Price & Stock for 031-9174-047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M6735
|
Newark | Pv/Cv/Kpd |Itt Cannon 031-9174-047 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6100 | Buy Now |
DISTI #
031-9174-047
|
Avnet Americas | - Bulk (Alt: 031-9174-047) Min Qty: 1000 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1000 / $5.6425 | Buy Now |
DISTI #
965-031-9174-047
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$4.3100 | Order Now |
DISTI #
ITT031-9174-047
|
Heilind Electronics | CONTACT ASSY,SKT,PV20 LOCALIZE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1500 / $8.6400 | Buy Now |
DISTI #
ITT031-9174-047
|
Interstate Connecting Components | CONTACT ASSY,SKT,PV20 LOCALIZE | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.1500 / $8.6400 | Buy Now |