Part Details for 031-9540-004 by ITT Interconnect Solutions
Overview of 031-9540-004 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 031-9540-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-031-9540-004-ND
|
DigiKey | CONTACT ASSY., PIN, CENTI-LOC (A Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
233 In Stock |
|
$1.6089 / $2.9800 | Buy Now |
DISTI #
CAN 031-9540-004
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: CAN 031-9540-004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
031-9540-004
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 031-9540-004) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5680 / $2.0160 | Buy Now |
DISTI #
61M0003
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 61M0003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 4 Days Container: Bulk | 89 Partner Stock |
|
$1.6300 | Buy Now |
DISTI #
965-031-9540-004
|
Mouser Electronics | Circular MIL Spec Connector 2D/CTA CON PIN 50u " PLATING RoHS: Compliant | 0 |
|
$1.7000 / $2.9700 | Order Now |
DISTI #
74754140
|
RS | D Sub,050911-0002 | ITT Cannon 031-9540-004 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5300 | RFQ |
DISTI #
ITT031-9540-004
|
Heilind Electronics | CONTACT ASSY., PIN, CENTI-LOC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount RoHS: Compliant |
1000 In Stock |
|
$1.5100 / $2.2100 | Buy Now |
DISTI #
031-9540-004
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 031-9540-004) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5680 / $2.0160 | Buy Now |
DISTI #
CAN 031-9540-004
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: CAN 031-9540-004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 031-9540-004
031-9540-004 CAD Models
031-9540-004 Part Data Attributes
|
031-9540-004
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
031-9540-004
ITT Interconnect Solutions
PCB Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks, 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | CONTACT FINISH: GOLD | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |