Part Details for 031-9750-040 by ITT Interconnect Solutions
Overview of 031-9750-040 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-9750-040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-031-9750-040-ND
|
DigiKey | SOCKET CONTACT Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
388 In Stock |
|
$2.6179 / $4.8500 | Buy Now |
DISTI #
031-9750-040
|
Avnet Americas | - Bulk (Alt: 031-9750-040) Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5340 / $3.2580 | Buy Now |
DISTI #
ITT031-9750-040
|
Heilind Electronics | 031-9750-040 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6300 / $3.8400 | Buy Now |
DISTI #
031-9750-040
|
TTI | CONT SKT MKJ ASSY,SZ 23 W/SS H RoHS: Compliant Min Qty: 2 Package Multiple: 1 |
Americas - 500 In Stock |
|
$3.4900 | Buy Now |
DISTI #
031-9750-040
|
Avnet Americas | - Bulk (Alt: 031-9750-040) Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5340 / $3.2580 | Buy Now |
DISTI #
031-9750-040
|
Avnet Americas | - Bulk (Alt: 031-9750-040) Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5340 / $3.2580 | Buy Now |
DISTI #
ITT031-9750-040
|
Interstate Connecting Components | 031-9750-040 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6300 / $3.8400 | Buy Now |