Part Details for 0311236 by Phoenix Contact
Overview of 0311236 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for 0311236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10627-ND
|
DigiKey | JUMPER TERM BLK 2POS SCREW Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$3.0663 / $4.9700 | Buy Now |
DISTI #
651-0311236
|
Mouser Electronics | Terminal Block Tools & Accessories SB 2-RTK/S RoHS: Compliant | 16 |
|
$3.0600 / $4.8200 | Buy Now |
|
Onlinecomponents.com | Switching jumper - pitch: 8.2 mm - number of positions: 2 - color: silver RoHS: Compliant |
10 In Stock |
|
$3.4400 / $7.2100 | Buy Now |
DISTI #
SB2-RTK/S
|
TME | Bridge Min Qty: 1 | 0 |
|
$1.5100 / $1.9400 | RFQ |
DISTI #
000000000000179038
|
Sager | Terminal Block Tools & Accessories SB 2-RTK/S Min Qty: 10 | 0 |
|
$3.8500 / $4.5000 | Buy Now |
|
Master Electronics | Switching jumper - pitch: 8.2 mm - number of positions: 2 - color: silver RoHS: Compliant |
10 In Stock |
|
$3.4400 / $7.2100 | Buy Now |
Part Details for 0311236
0311236 CAD Models
0311236 Part Data Attributes
|
0311236
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0311236
Phoenix Contact
Terminal Block Accessory, Jumper
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | JUMPER | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 2 | SCREW |