Part Details for 0311267001 by ITT Interconnect Solutions
Overview of 0311267001 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0311267001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0311267001
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 0311267001) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Circular Connector Contact - Socket - Crimp - 14 to 18 AWG - Sureseal Connectors. RoHS: Compliant |
938 In Stock |
|
$0.7840 / $0.8360 | Buy Now |
DISTI #
031-1267-001
|
TTI | Circular MIL Spec Connector Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 4500 In Stock |
|
$0.8100 / $0.8300 | Buy Now |
DISTI #
0311267001
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 0311267001) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0311267001
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 0311267001) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
031-1267-001
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount (Alt: 031-1267-001) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Circular Connector Contact - Socket - Crimp - 14 to 18 AWG - Sureseal Connectors. RoHS: Compliant |
938 In Stock |
|
$0.7840 / $0.8360 | Buy Now |