Part Details for 0313002.HXP by Littelfuse Inc
Results Overview of 0313002.HXP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0313002.HXP Information
0313002.HXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0313002.HXP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26K8480
|
Newark | Cartridge Fuse, Slow Blow, 2A, 250V, Blow Characteristic:Slow Blow, Fuse Current:2A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Slo-Blo 313 Series, Fuse Body Material:Glassrohs Compliant: Yes |Littelfuse 0313002.HXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3022 |
|
$0.7190 / $1.4700 | Buy Now |
|
|
Bisco Industries | 501 |
|
Buy Now | ||
|
|
Bristol Electronics | 529 |
|
RFQ | ||
|
DISTI #
0313002.HXP
|
TME | Fuse: fuse, 2A, 250VAC, time-lag, cylindrical,glass, 6.3x32mm, bulk Min Qty: 1 | 275 |
|
$0.4730 / $1.1700 | Buy Now |
|
DISTI #
0313002.HXP
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 468 |
|
$0.4590 | Buy Now |
|
|
LCSC | 250V Glass Tube Fuse 2A D6.4xL31.8mm Fuses RoHS | 1 |
|
$0.3108 / $0.5764 | Buy Now |
|
|
New Advantage Corporation | 313 Series Slo-Blo 250 V 2 A � 6.35 x 31.75 mm Glass Cartridge Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1100 |
|
$0.3462 / $0.3750 | Buy Now |
Part Details for 0313002.HXP
0313002.HXP CAD Models
0313002.HXP Part Data Attributes
|
|
0313002.HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0313002.HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2A, 250VAC, 100A (IR), Supplemental, Inline/holder, 3AG, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Blow Characteristic | Time Lag | |
| Body Height | 31.75 Mm | |
| Body Length or Diameter | 6.35 Mm | |
| Circuit Protection Type | Electric Fuse | |
| Fuse Size | 3ag | |
| Joule Integral-Nom | 77 J | |
| Mounting Feature | Inline/Holder | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | Bulk | |
| Rated Breaking Capacity | 100 A | |
| Rated Current | 2 A | |
| Rated Voltage(AC) | 250 V | |
| Reference Standard | Ce; Csa; Pse; Ul | |
| Surface Mount | No | |
| Terminal Finish | Nickel | |
| Terminal Shape | End Cap | |
| Trip Time or Delay | 14400 S |
Alternate Parts for 0313002.HXP
This table gives cross-reference parts and alternative options found for 0313002.HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0313002.HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0313002.IDHXP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 2A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | 0313002.HXP vs 0313002.IDHXP |
0313002.HXP Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
-
Yes, the 0313002.HXP is designed to withstand high-vibration environments. However, it's essential to ensure proper mounting and securement to prevent mechanical stress and damage.
-
The maximum surge current rating for the 0313002.HXP is 100A for 8.3ms. It's essential to ensure that the component is not subjected to surge currents exceeding this rating to prevent damage.
-
Yes, the 0313002.HXP is compatible with lead-free soldering processes. However, it's essential to follow the recommended soldering profile and temperature to ensure reliable assembly.
-
The operating temperature range for the 0313002.HXP is -40°C to 150°C (-40°F to 302°F). It's essential to ensure that the component operates within this range to maintain its performance and reliability.