Part Details for 0314-0-15-01-34-27-10-0 by Mill-Max Mfg Corp
Overview of 0314-0-15-01-34-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0314-0-15-01-34-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M5117
|
Newark | Pin Receptacle, Pc Board, Solder, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:0314 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: No |Mill-Max 0314-0-15-01-34-27-10-0 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2770 | Buy Now |
DISTI #
ED5011-ND
|
DigiKey | CONN PIN RCPT .032-.046 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2791 In Stock |
|
$0.2397 / $0.5100 | Buy Now |
DISTI #
575-031400
|
Mouser Electronics | IC & Component Sockets SOCK PC/THRU-HOLE RoHS: Not Compliant | 24627 |
|
$0.2110 / $0.4800 | Buy Now |
DISTI #
70248756
|
RS | Receptacle, Pin, 0.087 in. (Min.), 0.236 in. 0.005 in., 200, 30 uin. | Mill-Max 0314-0-15-01-34-27-10-0 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3080 / $0.4400 | RFQ |
|
Future Electronics | IC & Component Sockets SOCK PC/THRU-HOLE RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks Container: Box | 500Box |
|
$0.4050 / $0.4450 | Buy Now |
DISTI #
000000000000036887
|
Sager | IC & Component Sockets SOCK PC/THRU-HOLE Min Qty: 1000 | 0 |
|
$0.1889 / $0.8888 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.5133 / $0.5500 | Buy Now |
Part Details for 0314-0-15-01-34-27-10-0
0314-0-15-01-34-27-10-0 CAD Models
0314-0-15-01-34-27-10-0 Part Data Attributes
|
0314-0-15-01-34-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0314-0-15-01-34-27-10-0
Mill-Max Mfg Corp
PCB Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Rated Current | 8 A | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |