There are no models available for this part yet.
Overview of 0315CDMCC/DS-R82MC by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0315CDMCC/DS-R82MC by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0315CDMCC/DS-R82MC
|
Avnet Americas | Inductor Power 0.82uH 20% 5A T/R - Tape and Reel (Alt: 0315CDMCC/DS-R82MC) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3582 / $0.4138 | Buy Now | |
DISTI #
0315CDMCCDS-R82MC
|
Avnet Americas | Inductor Power 0.82uH 20% 5A T/R - Tape and Reel (Alt: 0315CDMCCDS-R82MC) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.4532 / $0.5460 | Buy Now | |
DISTI #
851-0315CDMCC/DS82MC
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.5610 | Order Now |