Part Details for 0315CDMCCDS-4R7MC by Sumida Corporation
Overview of 0315CDMCCDS-4R7MC by Sumida Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0315CDMCCDS-4R7MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-0315CDMCCDS-4R7MCCT-ND
|
DigiKey | FIXED IND 4.7UH 1.8A 199MOHM SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2840 In Stock |
|
$0.5612 / $1.3000 | Buy Now |
DISTI #
0315CDMCCDS-4R7MC
|
Avnet Americas | Inductor Power 4.7uH 20% 1.8A T/R - Tape and Reel (Alt: 0315CDMCCDS-4R7MC) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.4026 / $0.6299 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$0.5460 | Buy Now |
Part Details for 0315CDMCCDS-4R7MC
0315CDMCCDS-4R7MC CAD Models
0315CDMCCDS-4R7MC Part Data Attributes
|
0315CDMCCDS-4R7MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
0315CDMCCDS-4R7MC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1313 | |
Construction | Shielded | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.199 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.3 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |