Part Details for 0316-0-15-01-34-01-10-0 by Mill-Max Mfg Corp
Overview of 0316-0-15-01-34-01-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780316GC-XXX-9EB-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Remote Control Applications (Non Promotion), TFQFP, / | |
77317-403-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 16 Positions ,2.54mm (0.100in) Pitch, | |
10112684-T03-16ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 16 Positions - 2mm (0.079inch) - Horizontal |
Price & Stock for 0316-0-15-01-34-01-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C2116
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 0316-0-15-01-34-01-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1800 / $1.1100 | Buy Now |
DISTI #
0316-015013401100-ND
|
DigiKey | CONN PIN RCPT .032-.046 SOLDER Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7190 | Buy Now |
DISTI #
575-0316015013401
|
Mouser Electronics | IC & Component Sockets 200u SN/PB OVER NI 34 CON RoHS: Not Compliant | 0 |
|
$0.6330 / $1.0900 | Order Now |
DISTI #
000000000000398504
|
Sager | IC & Component Sockets 200u SN/PB OVER NI 34 CON Min Qty: 1000 | 0 |
|
$0.1383 / $1.0300 | Buy Now |
Part Details for 0316-0-15-01-34-01-10-0
0316-0-15-01-34-01-10-0 CAD Models
0316-0-15-01-34-01-10-0 Part Data Attributes
|
0316-0-15-01-34-01-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0316-0-15-01-34-01-10-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 0316-0-15-01-34-01-10-0
This table gives cross-reference parts and alternative options found for 0316-0-15-01-34-01-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0316-0-15-01-34-01-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0316-0-15-01-34-80-10-0 | PCB Terminal | Mill-Max Mfg Corp | 0316-0-15-01-34-01-10-0 vs 0316-0-15-01-34-80-10-0 |