Part Details for 0316-0-57-01-34-27-10-0 by Mill-Max Mfg Corp
Overview of 0316-0-57-01-34-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780316GC-XXX-9EB-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Remote Control Applications (Non Promotion), TFQFP, / | |
77317-403-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 16 Positions ,2.54mm (0.100in) Pitch, | |
10112684-T03-16ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 16 Positions - 2mm (0.079inch) - Horizontal |
Price & Stock for 0316-0-57-01-34-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
575-31605713427100
|
Mouser Electronics | IC & Component Sockets STD. CONNECTOR JACK RECEPTACLE RoHS: Not Compliant | 0 |
|
$2.2400 / $2.4100 | Order Now |
DISTI #
000000000006118076
|
Sager | IC & Component Sockets STD. CONNECTOR JACK RECEPTACLE Min Qty: 1000 | 0 |
|
$0.3567 / $3.1400 | Buy Now |
Part Details for 0316-0-57-01-34-27-10-0
0316-0-57-01-34-27-10-0 CAD Models
0316-0-57-01-34-27-10-0 Part Data Attributes
Alternate Parts for 0316-0-57-01-34-27-10-0
This table gives cross-reference parts and alternative options found for 0316-0-57-01-34-27-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0316-0-57-01-34-27-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0316-0-57-80-34-80-10-0 | PCB Terminal, | Mill-Max Mfg Corp | 0316-0-57-01-34-27-10-0 vs 0316-0-57-80-34-80-10-0 |
0316-0-57-80-34-27-10-0 | PCB Terminal, | Mill-Max Mfg Corp | 0316-0-57-01-34-27-10-0 vs 0316-0-57-80-34-27-10-0 |